- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-5760
Description
+
AC/DC Adapter - 12 Watts: 6V @ 2A - NA Input Blades
Search Keywords: STA5760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-5760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100 -
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Dimension:86.1 x 66.5 x 55.0 mm
-
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:120
-
CoC Tier:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$153.44
50
$81.23
75
$57.16
100 +
$56.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT