Image is representational - see manufacturer specifications

Stancor Authorized Distributor

STA-5712

Plug-In Adapter Single-OUT 12V 1.2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 12V 1.2A
Search Keywords: STA5712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: STA-5712
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Type: Unregulated Linear
Style: WallMount
Output Type: Fixed
Number of Outputs: 1
Output Voltage: 12 V
Ripple & Noise: 50(Max) mV
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Negative
Output Connector Diameters: 2.1x5.5 mm
Input Frequency: 60 Hz
Operating Temperature: -10 to 40 °C
Power Indicator: No
Input Connector Type: NEMA Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STA-5712 RoHS compliant?
Yes, STA-5712 is RoHS compliant.
What is the lead time for STA-5712?
The standard lead time for STA-5712 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.48
2
$65.06
5
$61.81
10
$58.72
20
$53.76
25
$51.07
50 +
$46.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!