Image is representational - see manufacturer specifications

Stancor Authorized Distributor

STA-4890A-4

AC/DC Adapter - 10.8 Watts: 9V @ 1.2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - 10.8 Watts: 9V @ 1.2A
Search Keywords: STA4890A4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: STA-4890A-4
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Type: Unregulated-Linear
Style: WallMount
Output Type: Fixed
Number of Outputs: 1
Power: 10.8 W
Output Voltage: 9 VDC
Output Current: 1.2 A
Grade: Commercial
DOE Efficiency Level: No
CoC Tier: No
Safety Class: None
Safety Approvals: UL, CSA
Output Connector Type: Barrel - Female
Output Connector Polarity: Center Positive
Output Connector Diameters: 2.1x5.5 mm
Output Connector Angle: Straight
Output Cord Length: 1.83m (72.1in)
AC Input Voltage: 120
Input Frequency: 60 Hz
Overload Protection: No
Over Voltage Protection: No
Short Circuit Protection: No
Thermal Protection: No
Operating Temperature: -10 to 40 °C
Power Indicator: No
Minimum Load (Amps): 0
Input Connector Type: NA Blades (U.S. and Others)
Dimensions L x W x H: 70.5 x 57.0 x 44.6 mm
Dimensions L x W x H(in): 2.80 x 2.30 x 1.80 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STA-4890A-4 RoHS compliant?
Yes, STA-4890A-4 is RoHS compliant.
What is the lead time for STA-4890A-4?
The standard lead time for STA-4890A-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
142 can ship
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.88
2
$41.69
5
$39.61
10
$37.63
20
$34.44
25
$32.72
50 +
$29.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!