help desk software
Image is representational - see mfr. specs

STA-4875-4

Stancor

AC/DC Adapter - 7.5 Watts: 7.5V @ 1A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - 7.5 Watts: 7.5V @ 1A - NA Input Blades
Search Keywords: STA48754
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STA-4875-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Input/Output Type:
    AC/DC
  • Type:
    Unregulated-Linear
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    7.5 W
  • Output Voltage:
    7.5 VDC
  • Output Current:
    1.0 A
  • Ripple & Noise:
    Not Specified
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    UL, CSA
  • Efficiency:
    Not Specified
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    120
  • Minimum AC Input Voltage:
    Not Specified
  • Maximum AC Input Voltage:
    Not Specified
  • Input Frequency:
    60 Hz
  • Line Regulation:
    Not App
  • Load Regulation:
    Not App
  • Overload Protection:
    No
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    -10 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Specified
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    70.5 x 57.0 x 44.6 mm
  • Dimensions L x W x H(in):
    2.80 x 2.30 x 1.80 in
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
150 can ship
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.35
5
$36.15
10
$35.60
25
$35.07
50
$34.14
100
$33.63
300 +
$29.13
Click for Quote
Log in to unlock special pricing