- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-4875
Description
+
AC/DC Adapter - 7.5 Watts: 7.5V @ 1A - NA Input Blades
Search Keywords: STA4875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-4875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
Dimension:70.5 x 57.0 x 44.6 mm
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:Not Specified
-
CoC Tier:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,478
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$15.77
10
$14.86
25
$13.80
50
$12.82
100
$11.88
250
$11.31
500 +
$11.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT