- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-4860-4
Stancor
STA-4860-4
AC/DC Adapter - 6 Watts: 6V @ 1A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-4860-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:120
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:Not Specified
-
Dimension:70.5 x 57.0 x 44.6 mm