Image is representational - see manufacturer specifications

Stancor Authorized Distributor

STA-4814

AC/DC Adapter - 11.6 Watts: 14.5V @ 0.8A - NA Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - 11.6 Watts: 14.5V @ 0.8A - NA Input Blades
Search Keywords: STA4814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STA-4814
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    Not Specified
  • CoC Tier:
    No
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    120
  • DC Input Voltage:
    Not App
  • Dimension:
    70.5 x 57.0 x 44.6 mm
  • Adapter Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STA-4814 RoHS compliant?
Yes, STA-4814 is RoHS compliant.
What is the lead time for STA-4814?
The standard lead time for STA-4814 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$41.26
10
$39.20
20
$34.09
50 +
$30.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!