- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- STA-4812D
Stancor
STA-4812D
AC/DC Adapter - 7.2 Watts: 12V @ 0.6A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-4812D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
Supplier's Standard Package:
1 -
Input/Output Type:AC/DC
-
Type:Unregulated-Linear
-
Style:WallMount
-
Output Type:Fixed
-
Number of Outputs:1
-
Power:7.2 W
-
Output Voltage:12 VDC
-
Output Current:0.6 A
-
Ripple & Noise:Not Specified
-
Grade:Commercial
-
MOPP:Not App
-
DOE Efficiency Level:No
-
CoC Tier:No
-
Safety Class:None
-
Safety Approvals:UL, CSA
-
Efficiency:Not Specified
-
Output Connector Type:Barrel - Female
-
Output Connector Polarity:Center Negative
-
Output Connector Diameters:2.1x5.5 mm
-
Output Connector Angle:Straight
-
Output Cord Length:1.83m (72.1in)
-
AC Input Voltage:120
-
Minimum AC Input Voltage:Not Specified
-
Maximum AC Input Voltage:Not Specified
-
Input Frequency:60 Hz
-
Line Regulation:Not App
-
Load Regulation:Not App
-
Overload Protection:No
-
Over Voltage Protection:No
-
Short Circuit Protection:No
-
Thermal Protection:No
-
Operating Temperature:-10 to 40 °C
-
Power Indicator:No
-
Minimum Load (Amps):0
-
Minimum Isolation Voltage:Not Specified
-
Input Connector Type:NA Blades (U.S. and Others)
-
Dimensions L x W x H:70.5 x 57.0 x 44.6 mm
-
Dimensions L x W x H(in):2.80 x 2.30 x 1.80 in