help desk software
Image is representational - see mfr. specs

STA-4812

Stancor

AC/DC Adapter - 10 Watts: 12.5V @ 0.8A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - 10 Watts: 12.5V @ 0.8A - NA Input Blades
Search Keywords: STA4812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STA-4812
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions L x W x H:
    70.5 x 57.0 x 44.6 mm
  • AC Input Current - Maximum:
    Not Specified
  • Dimension:
    70.5 x 57.0 x 44.6 mm
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    120
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.91
10
$13.30
25
$13.10
50
$12.90
100
$11.40
250
$11.17
500 +
$9.68
Click for Quote
Log in to unlock special pricing