Image is representational - see manufacturer specifications

Stancor Authorized Distributor

STA-4190C

Plug-In Adapter Single-OUT 9V 0.2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 9V 0.2A
Search Keywords: STA4190C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: STA-4190C
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Type: Regulated Linear
Style: WallMount
Output Type: Fixed
Number of Outputs: 1
Output Voltage: 9 V
Ripple & Noise: 50(Max) mV
Output Connector Type: Cylindrical Female
Output Connector Polarity: Center Negative
Output Connector Diameters: 2.1x5.5 mm
Input Frequency: 60 Hz
Operating Temperature: -10 to 40 °C
Power Indicator: No
Input Connector Type: NEMA Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STA-4190C RoHS compliant?
Yes, STA-4190C is RoHS compliant.
What is the lead time for STA-4190C?
The standard lead time for STA-4190C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$37.36
2
$35.49
5
$33.72
10
$32.03
20
$29.32
25
$27.85
50 +
$25.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!