- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-4120
Stancor
STA-4120
AC/DC Adapter - 5.6 Watts: 20V @ 0.28A - NA Input Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - 5.6 Watts: 20V @ 0.28A - NA Input Blades
Search Keywords: STA4120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-4120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:120
-
AC Input Current - Maximum:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:63.0 x 51.0 x 41.0 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
Product Guides
+
Frequently Asked Questions
Is STA-4120 RoHS compliant?
Yes, STA-4120 is RoHS compliant.
What is the lead time for STA-4120?
The standard lead time for STA-4120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
253
can ship
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$34.15
10
$32.44
20
$28.21
50 +
$25.65
Click for Quote
Log in
to unlock special pricing