- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-4110A
Stancor
STA-4110A
AC/DC Adapter - 3.0 Watts: 10V @ 0.3A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | STA-4110A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Adapter Color: | Black |
| Dimension: | 63.0 x 51.0 x 41.0 mm |
| CoC Tier: | No |
| AC Input Voltage: | 120 |
-
This product is discontinued, but still in stock.