- Home ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- STA-4110
Stancor
STA-4110
AC/AC Adapter - 7 Watts: 10VAC @ 0.7A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-4110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/AC
-
Type:Transformer
-
Style:WallMount
-
Output Type:Fixed
-
Number of Outputs:1
-
Power:7.0 W
-
Output Voltage:10 VAC
-
Output Current:0.7 A
-
Ripple & Noise:Not Specified
-
Grade:Commercial
-
MOPP:Not App
-
DOE Efficiency Level:No
-
CoC Tier:No
-
Safety Class:None
-
Safety Approvals:UL
-
Efficiency:Not Specified
-
Output Connector Type:Barrel - Female
-
Output Connector Polarity:Not App
-
Output Connector Diameters:2.1x5.5 mm
-
Output Connector Angle:Straight
-
Output Cord Length:1.83m (72.1in)
-
AC Input Voltage:120
-
Minimum AC Input Voltage:Not Specified
-
Maximum AC Input Voltage:Not Specified
-
Input Frequency:60 Hz
-
Line Regulation:Not App
-
Load Regulation:Not App
-
Overload Protection:No
-
Over Voltage Protection:No
-
Short Circuit Protection:No
-
Thermal Protection:No
-
Operating Temperature:-10 to 40 °C
-
Power Indicator:No
-
Minimum Load (Amps):0
-
Minimum Isolation Voltage:Not Specified
-
Input Connector Type:NA Blades (U.S. and Others)
-
Dimensions L x W x H:63.0 x 51.0 x 41.0 mm
-
Dimensions L x W x H(in):2.48 x 2.00 x 1.62 in
- Item discontinued