help desk software
Image is representational - see mfr. specs

STA-3590B

Stancor

AC/DC Adapter - 0.9 Watts: 9V @ 0.1A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - 0.9 Watts: 9V @ 0.1A - NA Input Blades
Search Keywords: STA3590B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STA-3590B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    120
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    55.0 x 44.6 x 37.2 mm
  • AC Input Current - Maximum:
    Not Specified
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • Dimension:
    55.0 x 44.6 x 37.2 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.273
5
$8.430
25
$8.010
50
$7.830
100
$6.180
250
$6.020
500
$5.260
1,000 +
$5.180
Click for Quote
Log in to unlock special pricing