- 首页 ›
- All Products›
- Power ›
- Power Supplies ›
- External Plug-In Adapters ›
- STA-3590
描述
+
AC/DC Adapter - 1.8 Watts: 9V @ 0.2A - NA Input Blades
Search Keywords: STA3590
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Stancor
-
部件编号:STA-3590
-
计量单位:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1 -
Input/Output Type:AC/DC
-
Type:Unregulated-Linear
-
Style:WallMount
-
Output Type:Fixed
-
Number of Outputs:1
-
Power:1.8 W
-
Output Voltage:9 VDC
-
Output Current:0.2 A
-
Ripple & Noise:Not Specified
-
Grade:Commercial
-
MOPP:Not App
-
DOE Efficiency Level:No
-
CoC Tier:No
-
Safety Class:None
-
Safety Approvals:UL, CSA
-
Efficiency:Not Specified
-
Output Connector Type:Barrel - Female
-
Output Connector Polarity:Center Negative
-
Output Connector Diameters:2.1x5.5 mm
-
Output Connector Angle:Straight
-
Output Cord Length:1.83m (72.1in)
-
AC Input Voltage:120
-
Minimum AC Input Voltage:Not Specified
-
Maximum AC Input Voltage:Not Specified
-
Input Frequency:60 Hz
-
Line Regulation:Not App
-
Load Regulation:Not App
-
Overload Protection:No
-
Over Voltage Protection:No
-
Short Circuit Protection:No
-
Thermal Protection:No
-
Operating Temperature:-10 to 40 °C
-
Power Indicator:No
-
Minimum Load (Amps):0
-
Minimum Isolation Voltage:Not Specified
-
Input Connector Type:NA Blades (U.S. and Others)
-
Dimensions L x W x H:55.0 x 44.6 x 37.2 mm
-
Dimensions L x W x H(in):2.20 x 1.80 x 1.50 in
产品指南
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
联络我们.
Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
39
可以发货