- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-3512
Stancor
STA-3512
AC/DC Adapter - 0.6 Watts: 12V @ 0.05A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-3512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
Dimension:55.0 x 44.6 x 37.2 mm
-
AC Input Current - Maximum:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:120
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No