- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- RT-204
Description
+
Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 12V Secondary.
Search Keywords: RT204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:RT-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:5-Lead
-
Primary Side Voltage:117 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12 V
-
Secondary Side Current:8000 mA
-
Power Rating:N/A
-
Mounting:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
13
can ship
9 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$120.48
5
$110.21
10
$105.67
25
$104.63
50
$103.59
100
$96.07
250 +
$94.78
Click for Quote
Log in
to unlock special pricing