- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-58
Stancor
PPC-58
Power Transformer - Pri:230/115 V - Sec:24/12 V - 1500Vrms - 24VA - 8 Terminals - PC Pin Thru-Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | PPC-58 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | TW |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 24,12 V |
| Secondary Side Current: | 1000,2000 mA |
| Power Rating: | 24 VA |
| Mounting: | Through Hole |
| Dimension: | 41.4 x 58.7 x 36.6 mm |