- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-51
Description
+
Power Transformer 1500Vrms 1.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PPC51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:6500,13000 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:29.5 x 35.8 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$16.13
5
$15.58
10
$12.25
25
$12.07
50
$10.10
100
$8.84
250 +
$8.60
Click for Quote
Log in
to unlock special pricing