- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-46
Description
+
Power Transformer 1500Vrms 1.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PPC46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:15,7.5 V
-
Secondary Side Current:100,200 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.8 x 29.5 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$7.85
50
$7.67
100
$6.05
250
$5.89
500
$5.15
1,000 +
$5.08
Click for Quote
Log in
to unlock special pricing