- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-3
Description
+
Power Transformer - Pri:115 V - Sec:30/15 V - 1500Vrms - 1.5VA - 6 Terminals - PC Pin Thru-Hole.
Search Keywords: PPC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:50,100 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.8 x 29.5 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
371
Ships today, if you order in
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$44.65
5
$43.98
10
$43.32
25
$42.67
50
$26.26
75
$20.79
100 +
$20.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT