- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-23
Description
+
Power Transformer 1500Vrms 7.5VA 6Term. PC Pin Thru-Hole
Search Keywords: PPC23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:250,500 mA
-
Power Rating:7.5 VA
-
Mounting:Through Hole
-
Dimension:71.4 x 37.4 x 42.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Manufacturer Stock:
282
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$39.68
5
$37.40
10
$36.83
25
$36.04
50
$35.32
100
$34.79
300 +
$30.14
Click for Quote
Log in
to unlock special pricing