- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-20
Description
+
Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PPC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504220080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:180,360 mA
-
Power Rating:4.5 VA
-
Mounting:Through Hole
-
Dimension:60.5 x 31.75 x 36.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$35.36
5
$31.55
10
$27.45
25
$24.88
50
$23.81
100
$22.84
250 +
$22.23
Click for Quote
Log in
to unlock special pricing