- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-2
Description
+
Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole
Search Keywords: PPC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:15,7.5 V
-
Secondary Side Current:100,200 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:35.8 x 29.5 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
456
can ship
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$41.84
5
$41.22
10
$40.60
25
$39.99
50
$24.61
75
$19.48
100 +
$19.09
Click for Quote
Log in
to unlock special pricing