- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-18
Description
+
Power Transformer - Pri:230/115 V - Sec:12.6/6.3 VVAC - 1500Vrms - 4.5VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: PPC18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:350,700 mA
-
Power Rating:4.5 VA
-
Mounting:Through Hole
-
Dimension:60.5 x 31.75 x 36.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Manufacturer Stock:
350
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$55.80
5
$54.96
10
$54.14
25
$53.33
50
$32.82
75
$25.98
100 +
$25.46
Click for Quote
Log in
to unlock special pricing