- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-17
Description
+
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Thru-Hole
Search Keywords: PPC17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
10 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:40,20 V
-
Secondary Side Current:112,224 mA
-
Power Rating:4.5 VA
-
Mounting:Through Hole
-
Dimension:60.5 x 31.75 x 36.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
82
Can Ship immediately
Manufacturer Stock:
421
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.45
5
$24.93
10
$24.55
25
$24.19
50
$23.54
100
$23.19
300 +
$20.09
Click for Quote
Log in
to unlock special pricing