- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PPC-12
Description
+
Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Thru-Hole
Search Keywords: PPC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PPC-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:15,7.5 V
-
Secondary Side Current:300,600 mA
-
Power Rating:4.5 VA
-
Mounting:Through Hole
-
Dimension:60.5 x 31.75 x 36.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$11.92
10
$10.98
25
$10.87
100
$10.54
500 +
$9.92
Click for Quote
Log in
to unlock special pricing