help desk software
Image is representational - see mfr. specs

PCT-78

Stancor

Audio Transformer 1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: PCT78
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    PCT-78
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Frequency:
    0.3 to 100 kHz
  • Frequency Response:
    ±2 dB
  • Turns Ratio:
    1:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
10 Weeks can ship 1/30/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.27
25
$10.10
50
$9.59
100
$9.28
250
$8.71
500
$8.44
1,000 +
$8.31
Click for Quote
Log in to unlock special pricing