- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PCT-62
Description
+
Audio Transformer 1.58:1 500Vrms 160Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: PCT62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:N/A
-
Turns Ratio:1.58:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.09
5
$20.36
25
$19.57
50
$19.15
100
$15.02
250
$14.79
500 +
$12.90
Click for Quote
Log in
to unlock special pricing