Image is representational - see manufacturer specifications

Stancor Authorized Distributor

PCT-33

Audio Transformer 3.16:1 500Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 3.16:1 500Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: PCT33
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: PCT-33
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504408500
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.3 to 100 kHz
Frequency Response: ±2 dB
Turns Ratio: 3.16:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PCT-33 RoHS compliant?
Yes, PCT-33 is RoHS compliant.
What is the lead time for PCT-33?
The standard lead time for PCT-33 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.50
10
$15.13
25
$14.05
50
$13.06
100
$12.10
250
$11.37
500 +
$11.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!