- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PCT-18
PCT-18
Stancor
Audio Transformer 22.3CT:1 1000Vrms 186Ohm Prim. DCR 0.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 22.3CT:1 1000Vrms 186Ohm Prim. DCR 0.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: PCT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
7/7/26