- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PCT-15
Stancor
PCT-15
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | PCT-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504408500 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PCT-15 RoHS compliant?
Yes, PCT-15 is RoHS compliant.
What is the lead time for PCT-15?
The standard lead time for PCT-15 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
1/6/27