- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- PCT-14
Stancor
PCT-14
Audio Transformer 14.1:1 1000Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 14.1:1 1000Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT14
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | PCT-14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504408500 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PCT-14 RoHS compliant?
Yes, PCT-14 is RoHS compliant.
What is the lead time for PCT-14?
The standard lead time for PCT-14 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$21.25
5
$20.82
10
$20.41
25
$20.00
50
$19.60
100
$19.21
250 +
$18.82
Click for Quote
Log in
to unlock special pricing