- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PCT-12
PCT-12
Stancor
Audio Transformer 55.95:1 500Vrms 1.2KOhm Prim. DCR 0.8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 55.95:1 500Vrms 1.2KOhm Prim. DCR 0.8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: PCT12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$59.82
5
$32.09
10 +
$15.86
Click for Quote
Log in
to unlock special pricing