- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PCT-03
PCT-03
Stancor
Audio Transformer 10:1:1 500Vrms 1.6KOhm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 10:1:1 500Vrms 1.6KOhm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/8/26