- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PCT-02
Stancor
PCT-02
Telecom Transformer 14.1:1:1 3800Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 14.1:1:1 3800Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:PCT-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PCT-02 RoHS compliant?
Yes, PCT-02 is RoHS compliant.
What is the lead time for PCT-02?
The standard lead time for PCT-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
9 Weeks
can ship
12/8/26