- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8722
Description
+
Power Transformer 1500Vrms 9.6VA 5Term. Wire Lead Flange Mount
Search Keywords: P8722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:400 mA
-
Power Rating:9.6 VA
-
Mounting:Flange Mount
-
Dimension:73.2 x 41.1 x 44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$178.65
5
$175.97
10
$173.33
25
$170.73
50
$90.38
75
$63.61
100 +
$62.33
Click for Quote
Log in
to unlock special pricing