Image is representational - see manufacturer specifications

Stancor Authorized Distributor

P-8705

Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8705
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: P-8705
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: TW
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 230 V
Secondary Configuration: Single
Secondary Side Voltage: 6.3 V
Secondary Side Current: 600 mA
Mounting: Flange Mount
Dimension: 6.04 x 3.81 x 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-8705 RoHS compliant?
Yes, P-8705 is RoHS compliant.
What is the lead time for P-8705?
The standard lead time for P-8705 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$24.89
2
$23.65
5
$22.47
10
$21.35
20
$19.55
25
$18.57
50 +
$16.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!