- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8695
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:10000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:8.73 x 8.89 x 10.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
11
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$82.72
5
$79.52
10
$78.32
20
$76.26
50
$75.11
100 +
$73.99
Click for Quote
Log in
to unlock special pricing