- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8694
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8694
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:2000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:10.16 x 5.08 x 6.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$95.50
5
$93.59
10
$90.78
25
$86.24
50
$81.93
75
$76.99
100 +
$71.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT