- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8689
Description
+
Step-Up Transformer 115VAC primary, 230VAC secondary 1000VA Wire Lead Flange Mount
Search Keywords: P8689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:230 V
-
Secondary Side Current:4350 mA
-
Power Rating:1000 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 155.7 x 117.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$760.37
50
$388.36
75
$264.36
100 +
$259.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT