- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8672
Description
+
Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 72VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:36 V
-
Secondary Side Current:2000 mA
-
Power Rating:72 VA
-
Mounting:Flange Mount
-
Dimension:73.2 x 73.2 x 90.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Manufacturer Stock:
35
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$121.03
5
$99.86
10
$96.72
25
$92.74
50
$91.82
75
$91.36
100 +
$85.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT