- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8670
Description
+
Power Transformer - Pri:117VAC - Sec:28VAC - 1500Vrms - 168VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:6000 mA
-
Power Rating:168 VA
-
Mounting:Flange Mount
-
Dimension:88.9 x 90.4 x 109.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
164
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$137.79
5
$132.27
10
$126.98
25
$121.90
50
$115.81
75
$109.89
100 +
$104.52
Click for Quote
Log in
to unlock special pricing