- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8669
Stancor
P-8669
Power Transformer - Pri:117VAC - Sec:28VAC - 1500Vrms - 112VA - 5 Terminals - Wire Lead Flange Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:4000 mA
-
Power Rating:112 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 85.9 x 101.6 mm