- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8666
Stancor
P-8666
Power Transformer - Pri:117VAC - Sec:24VAC - 1500Vrms - 288VA - 5 Terminals - Wire Lead Flange Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer - Pri:117VAC - Sec:24VAC - 1500Vrms - 288VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MX
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:12000 mA
-
Power Rating:288 VA
-
Mounting:Flange Mount
-
Dimension:96.8 x 117.6 x 117.3 mm
Product Guides
+
Frequently Asked Questions
Is P-8666 RoHS compliant?
Yes, P-8666 is RoHS compliant.
What is the lead time for P-8666?
The standard lead time for P-8666 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$141.88
10
$134.79
20
$117.21
50 +
$106.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT