- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8665
Description
+
Power Transformer - Pri:117VAC - Sec:24VAC - 1500Vrms - 192VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:8000 mA
-
Power Rating:192 VA
-
Mounting:Flange Mount
-
Dimension:90.4 x 85.9 x 111.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Manufacturer Stock:
265
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$195.50
3
$189.63
5
$183.94
10
$176.58
20
$169.52
50
$161.04
100 +
$154.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT