- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8664
Description
+
Power Transformer - Pri:117VAC - Sec:24VAC - 1500Vrms - 144VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:6000 mA
-
Power Rating:144 VA
-
Mounting:Flange Mount
-
Dimension:90.4 x 79.5 x 111.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$495.05
5
$487.63
10
$480.31
25
$473.11
50
$241.64
75
$164.49
100 +
$161.20
Click for Quote
Log in
to unlock special pricing