- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8662
Stancor
P-8662
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
Search Keywords: P8662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:2000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:10.16 x 6.04 x 6.65 mm
Product Guides
+
Frequently Asked Questions
Is P-8662 RoHS compliant?
Yes, P-8662 is RoHS compliant.
What is the lead time for P-8662?
The standard lead time for P-8662 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$108.78
2
$103.34
5
$98.17
10
$93.26
20
$85.37
25
$81.10
50 +
$73.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT