- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8660
Description
+
Power Transformer - Pri:117VAC - Sec:12VAC - 1500Vrms - 96VA - 4 Terminals - Wire Lead Flange Mount.
Search Keywords: P8660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:8000 mA
-
Power Rating:96 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 73.2 x 101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Manufacturer Stock:
98
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$399.22
5
$393.23
10
$387.33
25
$381.52
50
$194.86
75
$132.64
100 +
$129.99
Click for Quote
Log in
to unlock special pricing