- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- P-8659
Stancor
P-8659
Power Transformer - Pri:117VAC - Sec:12VAC - 1500Vrms - 72VA - 4 Terminals - Wire Lead Flange Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer - Pri:117VAC - Sec:12VAC - 1500Vrms - 72VA - 4 Terminals - Wire Lead Flange Mount.
Search Keywords: P8659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:P-8659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:6000 mA
-
Power Rating:72 VA
-
Mounting:Flange Mount
-
Dimension:74.7 x 69.9 x 90.4 mm
Product Guides
+
Frequently Asked Questions
Is P-8659 RoHS compliant?
Yes, P-8659 is RoHS compliant.
What is the lead time for P-8659?
The standard lead time for P-8659 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$119.52
10
$113.55
20
$98.74
50 +
$89.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT